Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,972 In Stock 285,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150µA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16,047 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥3.23253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
30,196 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,000 : ¥6.79669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | 13.9mOhm @ 38A, 10V | 4V @ 100µA | 81 nC @ 10 V | ±20V | 3031 pF @ 50 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,528 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.69236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 10V | 28.5mOhm @ 21A, 10V | 4V @ 50µA | 59 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,201 In Stock | 1 : ¥9.11000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,029 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.76338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.5A (Ta), 32A (Tc) | 6V, 10V | 36mOhm @ 32A, 10V | 4V @ 250µA | 28 nC @ 10 V | ±20V | 1250 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,365 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥3.79621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,318 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥3.94222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.2A (Ta) | 10V | 36mOhm @ 5.9A, 10V | 4.5V @ 250µA | 31 nC @ 10 V | ±20V | 1740 pF @ 50 V | - | 3.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,921 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 35mOhm @ 12.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
35,503 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.68356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 31mOhm @ 30A, 10V | 2.4V @ 29µA | 31 nC @ 10 V | ±20V | 1976 pF @ 25 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,692 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.46454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4.5V, 10V | 35mOhm @ 12.5A, 10V | 2.5V @ 250µA | 52 nC @ 5 V | ±16V | 1710 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,279 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.48267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,432 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥9.64087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 34A (Ta) | 6V, 10V | 32mOhm @ 7.3A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 2490 pF @ 50 V | - | 3.8W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,631 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.47361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 34A (Tc) | 10V | 40mOhm @ 25A, 10V | 4V @ 1mA | - | ±20V | 2293 pF @ 25 V | - | 114W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,733 In Stock | 1 : ¥13.22000 Cut Tape (CT) 10,000 : ¥4.97236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 4.5V, 10V | 38.6mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 3072 pF @ 25 V | - | 114W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |