Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,706 In Stock | 1 : ¥26.76000 Cut Tape (CT) 800 : ¥16.18125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4V, 10V | 26mOhm @ 29A, 10V | 2V @ 250µA | 140 nC @ 5 V | ±16V | 3700 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,912 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥12.01150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 11mOhm @ 40A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,726 In Stock | 1 : ¥29.72000 Cut Tape (CT) 1,000 : ¥15.36369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 4.5V, 10V | 1.9mOhm @ 100A, 10V | 2.2V @ 196µA | 166 nC @ 4.5 V | ±20V | 28000 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
420 In Stock | 1 : ¥38.75000 Cut Tape (CT) 1,000 : ¥20.04721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 7.1mOhm @ 80A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,330 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.15240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 64A (Tj) | 4.5V, 10V | 7.5mOhm @ 32A, 10V | 2V @ 30µA | 37 nC @ 10 V | ±20V | 2106 pF @ 40 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN |