Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,628 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
33,616 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 31mOhm @ 5A, 4.5V | 850mV @ 250µA | 12 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
3,626 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥4.78609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 6.7mOhm @ 50A, 10V | 2.2V @ 35µA | 67 nC @ 10 V | ±20V | 5100 pF @ 30 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
32,957 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.09330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Ta) | 6V, 10V | 9.4mOhm @ 13A, 10V | 3.4V @ 250µA | 35 nC @ 10 V | ±20V | 2670 pF @ 50 V | - | 3.2W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
14,668 In Stock | 1 : ¥14.86000 Cut Tape (CT) 5,000 : ¥3.82597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 40A (Tc) | 4.5V, 10V | 26.5mOhm @ 20A, 10V | 2.4V @ 43µA | 21 nC @ 10 V | ±20V | 1600 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
16,076 In Stock | 1 : ¥17.24000 Cut Tape (CT) 5,000 : ¥7.49322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.4A (Ta), 90A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 110µA | 44 nC @ 10 V | ±20V | 2900 pF @ 50 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
1,262 In Stock | 1 : ¥23.32000 Cut Tape (CT) 800 : ¥13.03584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
175,316 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,200 In Stock | 1 : ¥17.82000 Cut Tape (CT) 800 : ¥9.94659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 61A (Tc) | 10V | 13.9mOhm @ 37A, 10V | 4V @ 100µA | 87 nC @ 10 V | ±20V | 3180 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,450 In Stock | 1 : ¥25.94000 Cut Tape (CT) 5,000 : ¥12.12076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta), 100A (Tc) | 4.5V, 10V | 3.4mOhm @ 50A, 10V | 2.3V @ 115µA | 46 nC @ 4.5 V | ±20V | 6500 pF @ 50 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥23.15000 Cut Tape (CT) 800 : ¥13.99936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 33.5A (Tc) | 10V | 60mOhm @ 16.75A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±25V | 2910 pF @ 25 V | - | 3.75W (Ta), 155W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |