Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,430 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
41,120 In Stock 216,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 470mA (Ta) | 3V, 5V | 1.8Ohm @ 150mA, 5V | 2V @ 1mA | 0.74 nC @ 5 V | ±12V | 12.9 pF @ 12 V | - | 390mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
111,131 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.3A, 4.5V | 950mV @ 250µA | 15 nC @ 5 V | ±8V | 830 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
20,361 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
3,882 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 10V | 8mOhm @ 20A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | ±25V | 2830 pF @ 15 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
22,170 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.76493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3000 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
14,523 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
31,521 In Stock | 1 : ¥13.63000 Cut Tape (CT) 5,000 : ¥5.37141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 6V, 10V | 10.9mOhm @ 46A, 10V | 3.5V @ 45µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
13,331 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 2.5V, 10V | 680mOhm @ 400mA, 10V | 2V @ 10µA | - | ±20V | 47 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,210 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.58094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Tc) | 8V, 10V | 52mOhm @ 18A, 10V | 4V @ 35µA | 12 nC @ 10 V | ±20V | 890 pF @ 75 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
7,266 In Stock | 1 : ¥18.31000 Cut Tape (CT) 4,000 : ¥8.23589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.1A (Ta) | 10V | 55mOhm @ 7.5A, 10V | 5V @ 150µA | 54 nC @ 10 V | ±20V | 2290 pF @ 100 V | - | 3.6W (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,239 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.84465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta) | 4.5V, 10V | 12.8mOhm @ 11A, 10V | 2.5V @ 1mA | 115 nC @ 10 V | ±20V | 6300 pF @ 30 V | - | 1.4W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 1.9V @ 105µA | 43.2 nC @ 10 V | ±25V | 3190 pF @ 15 V | - | 69W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN |