FDT439N | |
---|---|
DigiKey Part Number | FDT439NTR-ND - Tape & Reel (TR) FDT439NCT-ND - Cut Tape (CT) FDT439NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT439N |
Description | MOSFET N-CH 30V 6.3A SOT223-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FDT439N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.84500 | ¥58.45 |
100 | ¥4.54820 | ¥454.82 |
500 | ¥3.85516 | ¥1,927.58 |
1,000 | ¥3.14050 | ¥3,140.50 |
2,000 | ¥2.95639 | ¥5,912.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.95637 | ¥11,825.48 |
8,000 | ¥2.81559 | ¥22,524.72 |
12,000 | ¥2.68565 | ¥32,227.80 |
28,000 | ¥2.68050 | ¥75,054.00 |