Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)220mA (Ta)7A (Ta), 18.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V1.6Ohm @ 50mA, 5V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V53.1 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V58 pF @ 25 V2569 pF @ 30 V
Power Dissipation (Max)
225mW (Ta)350mW (Ta)2W (Ta), 17.3W (Tc)
Supplier Device Package
SOT-223-3SOT-23-3SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
691,214
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138K
MOSFET N-CH 50V 220MA SOT23-3
onsemi
98,019
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
1.8V, 2.5V
1.6Ohm @ 50mA, 5V
1.2V @ 250µA
2.4 nC @ 10 V
±12V
58 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
DMP6023LEQ-13
MOSFET P-CH 60V 7A SOT223 T&R
Diodes Incorporated
3,260
In Stock
330,000
Factory
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥2.88722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7A (Ta), 18.2A (Tc)
4.5V, 10V
28mOhm @ 5A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
2W (Ta), 17.3W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.