Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,235 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.09380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Ta) | 4.5V, 10V | 50mOhm @ 5.3A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±25V | 528 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
99,418 In Stock | 1 : ¥21.26000 Cut Tape (CT) 2,500 : ¥9.59457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 16mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 420 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
1,159 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8.6mOhm @ 12A, 10V | 2.2V @ 250µA | 19 nC @ 10 V | ±20V | 914 pF @ 15 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad |