DMG301NU-13 | |
---|---|
DigiKey Part Number | DMG301NU-13DITR-ND - Tape & Reel (TR) DMG301NU-13DICT-ND - Cut Tape (CT) DMG301NU-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG301NU-13 |
Description | MOSFET N-CH 25V 260MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG301NU-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.9 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.71830 | ¥171.83 |
500 | ¥1.59106 | ¥795.53 |
1,000 | ¥1.08189 | ¥1,081.89 |
2,000 | ¥0.99597 | ¥1,991.94 |
5,000 | ¥0.95460 | ¥4,773.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85915 | ¥8,591.50 |
30,000 | ¥0.84642 | ¥25,392.60 |
50,000 | ¥0.81174 | ¥40,587.00 |