Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,342 In Stock | 1 : ¥12.15000 Cut Tape (CT) 4,000 : ¥5.03672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 120 nC @ 10 V | ±20V | 7200 pF @ 15 V | - | 3.6W (Ta), 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
2,349 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥7.04648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4V, 10V | 63mOhm @ 25A, 10V | 2.5V @ 1mA | 60 nC @ 5 V | ±20V | 8000 pF @ 25 V | - | 50W (Tc) | 150°C | Automotive | AEC-Q101 | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |