Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,496 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.7V @ 250µA | 19 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
2,340 In Stock | 1 : ¥32.68000 Cut Tape (CT) 3,000 : ¥11.41108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 205mOhm @ 7.8A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥2.70231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.5V, 4.5V | 30mOhm @ 5A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 485 pF @ 10 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |