Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,628 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
85,569 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 450mV @ 250µA (Min) | 1.5 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75A | SC-75, SOT-416 | |||
10,923 In Stock 2,862,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.91251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta), 18A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 24.1 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
14,385 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.48435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.7A (Ta) | 4.5V, 10V | 52mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 30 V | - | 3.2W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
13,282 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.57123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
15,000 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.65673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
39,172 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.6A (Ta) | 4.5V, 10V | 25mOhm @ 8.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
91,430 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
11,401 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.03602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 6V, 10V | 213mOhm @ 1A, 4V | 3.5V @ 250µA | 160 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,790 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.07917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
3,739 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.76880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
4,782 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.20254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,874 In Stock | 1 : ¥35.47000 Cut Tape (CT) 800 : ¥21.39978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 6V, 10V | 58mOhm @ 20A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±30V | 5000 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,952 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 180mOhm @ 6A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 750 pF @ 25 V | - | 55W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,500 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,500 : ¥5.20709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 102A (Tc) | 4.5V, 10V | 3.6mOhm @ 30A, 10V | 2.2V @ 250µA | 31 nC @ 10 V | ±20V | 1988 pF @ 15 V | - | 3.2W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
8,868 In Stock 138,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.99157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta), 18A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 24.1 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
1,225 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,500 : ¥5.43451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Tc) | 4.5V, 10V | 10.3mOhm @ 20A, 10V | 2V @ 250µA | 7.3 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥44.91000 Cut Tape (CT) 1,500 : ¥23.20145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |