Single FETs, MOSFETs

Results: 11
Manufacturer
Diodes IncorporatedDiotec SemiconductorGood-Ark SemiconductorInfineon TechnologiesonsemiVishay Siliconix
Series
-CoolMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V28 V30 V40 V50 V60 V650 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)380mA (Ta)450mA (Tc)1.4A (Tc)1.6A (Ta)1.8A (Ta)1.9A (Ta)5.6A (Tc)16.2A (Ta)45A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V42mOhm @ 4.3A, 10V50mOhm @ 24.8A, 10V55mOhm @ 4A, 10V85mOhm @ 1.6A, 4.5V88mOhm @ 1.6A, 4.5V132mOhm @ 1.4A, 10V600mOhm @ 300mA, 4.5V2Ohm @ 100mA, 4.5V2.8Ohm @ 250mA, 10V8Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.4V @ 250µA1.5V @ 250µA2.5V @ 250µA4.5V @ 1.24mA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V0.9 nC @ 10 V1 nC @ 4.5 V1.3 nC @ 5 V4.1 nC @ 10 V8.5 nC @ 4.5 V9 nC @ 10 V102 nC @ 10 V156 nC @ 10 V
Vgs (Max)
±8V±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V32 pF @ 30 V40 pF @ 10 V73 pF @ 25 V105 pF @ 15 V305 pF @ 5 V340 pF @ 20 V675 pF @ 10 V4975 pF @ 400 V7693 pF @ 15 V
Power Dissipation (Max)
225mW (Ta)300mW (Ta)312mW350mW (Ta)380mW (Ta)400mW (Ta), 500mW (Tc)420mW (Ta)500mW (Ta)1.2W (Ta)1.25W (Ta), 2.1W (Tc)227W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-SOPG-TO263-3SC-70-3SOT-23-3SOT-23-3 (TO-236)SOT-323SOT-523
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323SOT-523TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
Pkg 5549
SI1308EDL-T1-GE3
MOSFET N-CH 30V 1.4A SOT323
Vishay Siliconix
35,508
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Tc)
2.5V, 10V
132mOhm @ 1.4A, 10V
1.5V @ 250µA
4.1 nC @ 10 V
±12V
105 pF @ 15 V
-
400mW (Ta), 500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
SOT-23-3
SI2318CDS-T1-GE3
MOSFET N-CH 40V 5.6A SOT23-3
Vishay Siliconix
3,229
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5.6A (Tc)
4.5V, 10V
42mOhm @ 4.3A, 10V
2.5V @ 250µA
9 nC @ 10 V
±20V
340 pF @ 20 V
-
1.25W (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84
MOSFET P-CH 50V 130MA SOT23-3
onsemi
111,451
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
4.5V, 10V
8Ohm @ 150mA, 10V
2.5V @ 250µA
1.3 nC @ 5 V
±20V
73 pF @ 25 V
-
225mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN63D8LW-13
MOSFET N-CH 30V 380MA SOT323
Diodes Incorporated
163,543
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
380mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMN62D0U-13
MOSFET N-CH 60V 380MA SOT23
Diodes Incorporated
66,374
In Stock
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.33100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MMBZ9V1CA-AQ
MMFTN3402
MOSFET N-CH 30V 1.9A SOT23-3
Diotec Semiconductor
2,105
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
4.5V, 10V
55mOhm @ 4A, 10V
1.4V @ 250µA
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN3150LW-7
MOSFET N-CH 28V 1.6A SOT323
Diodes Incorporated
26,293
In Stock
2,319,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
28 V
1.6A (Ta)
2.5V, 4.5V
88mOhm @ 1.6A, 4.5V
1.4V @ 250µA
-
±12V
305 pF @ 5 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23-3
NTR4101PT1H
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
22,192
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.16141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
1.8V, 4.5V
85mOhm @ 1.6A, 4.5V
1.2V @ 250µA
8.5 nC @ 4.5 V
±8V
675 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R050CFD7AATMA1
AUTOMOTIVE_COOLMOS PG-TO263-3
Infineon Technologies
830
In Stock
1 : ¥63.38000
Cut Tape (CT)
1,000 : ¥35.92849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
45A (Tc)
10V
50mOhm @ 24.8A, 10V
4.5V @ 1.24mA
102 nC @ 10 V
±30V
4975 pF @ 400 V
-
227W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
8 SO
DMP3004SSS-13
MOSFET P-CH 30V 16.2A 8SO T&R 2
Diodes Incorporated
2,500
In Stock
135,000
Factory
1 : ¥10.92000
Cut Tape (CT)
2,500 : ¥4.51480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16.2A (Ta)
4.5V, 10V
4mOhm @ 20A, 10V
2.5V @ 250µA
156 nC @ 10 V
±20V
7693 pF @ 15 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
GSBAT54AT
SSF2319CJ1
MOSFET, P-CH, SINGLE, -0.45A, -2
Good-Ark Semiconductor
4,950
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.36235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
450mA (Tc)
1.2V, 4.5V
600mOhm @ 300mA, 4.5V
1V @ 250µA
1 nC @ 4.5 V
±8V
40 pF @ 10 V
-
312mW
-55°C ~ 150°C
-
-
Surface Mount
SOT-523
SOT-523
Showing
of 11

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.