Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,195 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥4.83352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 4.4mOhm @ 30A, 4.5V | 2.5V @ 500µA | 60 nC @ 10 V | ±20V | 5435 pF @ 30 V | - | 132W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
11,829 In Stock | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥8.15127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.1mOhm @ 50A, 10V | 4V @ 93µA | 130 nC @ 10 V | ±20V | 11000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |