Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V100 V
Current - Continuous Drain (Id) @ 25°C
35A (Ta), 267A (Tc)100A (Ta)
Rds On (Max) @ Id, Vgs
1.2mOhm @ 32A, 10V1.7mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA4V @ 650µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V195 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7630 pF @ 50 V13900 pF @ 20 V
Power Dissipation (Max)
3.1W (Ta), 195W (Tc)5.1W (Ta), 291W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
8-TDFNW (8.3x8.4)8-VSON-CLIP (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TDFNW AS Top
NTMTSC1D6N10MCTXG
MOSFET N-CH 100V 35A/267A 8TDFNW
onsemi
4,952
In Stock
9,000
Factory
1 : ¥53.04000
Cut Tape (CT)
3,000 : ¥25.81828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
35A (Ta), 267A (Tc)
-
1.7mOhm @ 90A, 10V
4V @ 650µA
106 nC @ 10 V
±20V
7630 pF @ 50 V
-
5.1W (Ta), 291W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount, Wettable Flank
8-TDFNW (8.3x8.4)
8-PowerTDFN
8-Power TDFN
CSD18509Q5BT
MOSFET N-CH 40V 100A 8VSON
Texas Instruments
14,839
In Stock
1 : ¥15.60000
Cut Tape (CT)
250 : ¥10.03404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Ta)
4.5V, 10V
1.2mOhm @ 32A, 10V
2.2V @ 250µA
195 nC @ 10 V
±20V
13900 pF @ 20 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.