SI2308CDS-T1-GE3

DigiKey Part Number
SI2308CDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2308CDS-T1-GE3CT-ND - Cut Tape (CT)
SI2308CDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2308CDS-T1-GE3
Description
MOSFET N-CH 60V 2.6A SOT23-3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.6A (Tc) 1.6W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2308CDS-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
144mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.37300¥23.73
100¥1.42190¥142.19
500¥1.31636¥658.18
1,000¥0.89511¥895.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82402¥2,472.06
6,000¥0.78981¥4,738.86
9,000¥0.71082¥6,397.38
30,000¥0.70029¥21,008.70
75,000¥0.65817¥49,362.75
Manufacturers Standard Package