PJA3404_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJA3404_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3404_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3404_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3404_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3404_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 343 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥1.01140 | ¥101.14 |
500 | ¥0.74772 | ¥373.86 |
1,000 | ¥0.66243 | ¥662.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55368 | ¥1,661.04 |
6,000 | ¥0.49871 | ¥2,992.26 |
9,000 | ¥0.47068 | ¥4,236.12 |
15,000 | ¥0.43913 | ¥6,586.95 |
21,000 | ¥0.42042 | ¥8,828.82 |
30,000 | ¥0.40223 | ¥12,066.90 |
75,000 | ¥0.36225 | ¥27,168.75 |
150,000 | ¥0.33751 | ¥50,626.50 |