Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,913 In Stock 564,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 2.5V, 10V | 50mOhm @ 4A, 10V | 1.3V @ 250µA | 25.1 nC @ 10 V | ±12V | 1326 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,126 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 900mA (Ta) | 4.5V, 10V | 400mOhm @ 900mA, 10V | 3V @ 250µA | 5.9 nC @ 10 V | ±20V | 219 pF @ 30 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |