Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,068 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.79017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 26.5mOhm @ 5A, 10V | 3V @ 250µA | 15 nC @ 4.5 V | ±20V | 1020 pF @ 15 V | - | 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
35,698 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 3.7A (Ta) | 1.8V, 4.5V | 52mOhm @ 3.5A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 1173 pF @ 4 V | - | 960mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
44,243 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.38535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
13,846 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.8V, 4.5V | 13mOhm @ 5A, 4.5V | 1V @ 250µA | 50 nC @ 4.5 V | ±8V | 3050 pF @ 6 V | - | 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
23,178 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,565 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 36mOhm @ 2.4A, 4.5V | 950mV @ 250µA | 15.5 nC @ 4.5 V | ±8V | 1890 pF @ 10 V | - | 510mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
4,529 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.43973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.2V, 4.5V | 12mOhm @ 4A, 4.5V | 1V @ 1mA | 37.6 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
11,537 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.94592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.8V, 4.5V | 18mOhm @ 9A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 865 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
2,795 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.33405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8A (Ta) | 1.5V, 4.5V | 21mOhm @ 8A, 4.5V | 900mV @ 250µA | 18 nC @ 4.5 V | ±8V | 1370 pF @ 6 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
6,193 In Stock 678,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.5A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 800mV @ 250µA | 48.3 nC @ 8 V | ±8V | 2712 pF @ 10 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
167,339 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.77071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Tc) | 1.5V, 4.5V | 29mOhm @ 6.7A, 4.5V | 1V @ 250µA | 57 nC @ 8 V | ±8V | 1800 pF @ 10 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
39,849 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥2.30030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 19 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |