Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
739,940 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
48,818 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
42,632 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
2,902 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.50635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 61A (Tc) | 10V | 11.3mOhm @ 15A, 10V | 4V @ 1mA | 23 nC @ 10 V | ±20V | 1368 pF @ 30 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) |