Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,450 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.5V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | VML0604 | 3-XFDFN | ||
608,212 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.50622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
153,782 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
49,954 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.1A (Ta) | 1.8V, 4.5V | 32mOhm @ 5.3A, 4.5V | 1V @ 250µA | 18 nC @ 4.5 V | ±8V | 1100 pF @ 6 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,363 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.10934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 13.6 nC @ 4 V | ±10V | 1010 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads |