NTTFS3D7N06HLTWG | |
---|---|
DigiKey Part Number | 488-NTTFS3D7N06HLTWGTR-ND - Tape & Reel (TR) 488-NTTFS3D7N06HLTWGCT-ND - Cut Tape (CT) 488-NTTFS3D7N06HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS3D7N06HLTWG |
Description | MOSFET N-CH 60V 16A/103A 8PQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Ta), 103A (Tc) 2.2W (Ta), 83W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2383 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.13600 | ¥131.36 |
100 | ¥10.45190 | ¥1,045.19 |
500 | ¥8.84376 | ¥4,421.88 |
1,000 | ¥7.50384 | ¥7,503.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.12866 | ¥21,385.98 |
6,000 | ¥6.86066 | ¥41,163.96 |
9,000 | ¥6.63352 | ¥59,701.68 |