SQD50N05-11L_GE3 | |
---|---|
DigiKey Part Number | SQD50N05-11L_GE3TR-ND - Tape & Reel (TR) SQD50N05-11L_GE3CT-ND - Cut Tape (CT) SQD50N05-11L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50N05-11L_GE3 |
Description | MOSFET N-CH 50V 50A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 50 V 50A (Tc) 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2106 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.16500 | ¥111.65 |
100 | ¥8.88470 | ¥888.47 |
500 | ¥7.51804 | ¥3,759.02 |
1,000 | ¥6.37894 | ¥6,378.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.06003 | ¥12,120.06 |
6,000 | ¥5.83219 | ¥34,993.14 |
10,000 | ¥5.63911 | ¥56,391.10 |