Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,882 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 2.5V, 4.5V | 32mOhm @ 6.9A, 4.5V | 1.1V @ 10µA | 12 nC @ 4.5 V | ±12V | 905 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 | |||
17,068 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥0.71940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.2V, 4.5V | 75mOhm @ 1A, 4.5V | 800mV @ 250µA | 6 nC @ 4.5 V | ±5V | 400 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
14,768 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.5V, 4.5V | 76mOhm @ 1A, 4.5V | 1V @ 250µA | 19 nC @ 8 V | ±8V | 615 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-Microfoot | 4-XFBGA |