Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,861 In Stock | 1 : ¥17.24000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 27A (Tc) | 10V | 70mOhm @ 13.5A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±25V | 1400 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
112,680 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 230mA (Ta) | 2.5V, 4.5V | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.72 nC @ 4.5 V | ±8V | 46 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |