Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock | 1 : ¥2,427.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
429 In Stock | 1 : ¥886.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 35A | 20V | 156mOhm @ 20A, 20V | - | 145 nC @ 20 V | +25V, -10V | 3706 pF @ 1000 V | - | - | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |