Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,429 In Stock | 1 : ¥11.16000 Cut Tape (CT) 5,000 : ¥2.75518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 2.1V @ 300µA | 41 nC @ 10 V | ±20V | 3900 pF @ 15 V | - | 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
5,099 In Stock 201,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | 0.56 nC @ 10 V | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 5,000 : ¥2.84428 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A | 4.5V, 10V | 18.5mOhm @ 20A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1051 pF @ 50 V | - | 43W | -55°C ~ 150°C | Surface Mount | DFN3333 | 8-VDFN Exposed Pad |