Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,109 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.25974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 1A (Ta) | 4V, 10V | 460mOhm @ 1A, 10V | 2.5V @ 1mA | 2.3 nC @ 5 V | ±20V | 160 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
7,443 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥6.24970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |