Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,693 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.70251 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 600mA (Tc) | 10V | 4.5Ohm @ 1A, 10V | 4.5V @ 50µA | 12 nC @ 10 V | ±30V | 235 pF @ 50 V | - | 2.5W (Tc) | 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
1,748 In Stock | 1 : ¥6.40000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,744 In Stock | 1 : ¥11.74000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 640mA (Tj) | 5V, 10V | 1.2Ohm @ 1A, 10V | 2.5V @ 1mA | - | ±30V | 190 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,300 In Stock | 1 : ¥12.48000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Tj) | 2V, 5V | 1.3Ohm @ 500mA, 5V | 1V @ 1mA | - | ±20V | 200 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,697 In Stock | 1 : ¥12.73000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.1A (Ta) | 5V, 10V | 330mOhm @ 3A, 10V | 3V @ 1mA | - | ±20V | 350 pF @ 25 V | - | 850mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,488 In Stock | 1 : ¥15.19000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 650mA (Tj) | 4.5V, 10V | 600mOhm @ 3A, 10V | 3.5V @ 10mA | - | ±20V | 300 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,162 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 400mOhm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 230 pF @ 10 V | - | 750W (Ta) | 150°C | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) |