Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,287 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.35760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V, 1.17mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,441 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.39637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45.6A (Ta), 186A (Tc) | 4.5V, 10V | 1.5mOhm @ 20A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 5900 pF @ 30 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,645 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.05483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 315A (Tc) | 4.5V, 10V | 1.5mOhm @ 15A, 10V | 2.2V @ 250µA | 117 nC @ 10 V | ±20V | 6685 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
989 In Stock | 1 : ¥20.44000 Cut Tape (CT) 800 : ¥11.45155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta), 223A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.3V @ 129µA | 162 nC @ 10 V | ±20V | 7300 pF @ 30 V | - | 3.8W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) |