Single FETs, MOSFETs

Results: 2
Manufacturer
Rohm SemiconductorSTMicroelectronics
Series
-SuperMESH3™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
45 V450 V
Current - Continuous Drain (Id) @ 25°C
600mA (Tc)2.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.5A, 10V4Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 5 V9.5 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
164 pF @ 50 V260 pF @ 10 V
Power Dissipation (Max)
700mW (Ta)3W (Ta)
Supplier Device Package
SOT-223TSMT3
Package / Case
SC-96TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
STN3N45K3
MOSFET N-CH 450V 600MA SOT223
STMicroelectronics
8,628
In Stock
1 : ¥5.25000
Cut Tape (CT)
4,000 : ¥2.44960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
450 V
600mA (Tc)
10V
4Ohm @ 600mA, 10V
4.5V @ 50µA
9.5 nC @ 10 V
±30V
164 pF @ 50 V
-
3W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
TSMT3
RSR025N05HZGTL
MOSFET N-CH 45V 2.5A TSMT3
Rohm Semiconductor
2,467
In Stock
1 : ¥8.70000
Cut Tape (CT)
3,000 : ¥2.03234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
2.5A (Ta)
4V, 10V
100mOhm @ 2.5A, 10V
3V @ 1mA
3.6 nC @ 5 V
±20V
260 pF @ 10 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.