Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,869 In Stock 17,500 Factory | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.71365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.9A (Ta) | 6V, 10V | 11mOhm @ 12A, 20V | 3V @ 250µA | 20.5 nC @ 10 V | ±25V | 2246 pF @ 15 V | - | 1.45W (Ta) | -50°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
10,171 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta) | 4.5V, 10V | 11.5mOhm @ 14A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 1920 pF @ 20 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
18,564 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 14mOhm @ 11.6A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 1200 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |