Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,879 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 2.8V, 8V | 1190mOhm @ 100mA, 8V | 1.35V @ 2.5µA | 0.281 nC @ 10 V | 10V | 10.5 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
136,127 In Stock 2,800,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
146,034 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.7V, 4.5V | 160mOhm @ 1.5A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 162 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,609 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | 0.56 nC @ 10 V | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,910 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.2A (Ta) | 4.5V, 10V | 65mOhm @ 1A, 10V | 2.2V @ 250µA | 14 nC @ 10 V | ±20V | 777 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead |