NP83P04PDG-E1-AY | |
---|---|
DigiKey Part Number | NP83P04PDG-E1-AYTR-ND - Tape & Reel (TR) NP83P04PDG-E1-AYCT-ND - Cut Tape (CT) NP83P04PDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP83P04PDG-E1-AY |
Description | MOSFET P-CH 40V 83A TO-263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 83A (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP83P04PDG-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 41.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 9820 pF @ 10 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.82800 | ¥258.28 |
100 | ¥20.89560 | ¥2,089.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.57386 | ¥14,859.09 |
1,600 | ¥15.90388 | ¥25,446.21 |
2,400 | ¥14.97516 | ¥35,940.38 |
5,600 | ¥14.36716 | ¥80,456.10 |