Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,995 In Stock | 1 : ¥43.51000 Cut Tape (CT) 1,000 : ¥22.50734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
16,440 In Stock | 1 : ¥96.55000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Ta) | 15V | 7Ohm @ 2A, 15V | - | - | ±20V | 1700 pF @ 10 V | - | 125W (Tc) | 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | ||
410 In Stock | 1 : ¥38.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,677 In Stock | 1 : ¥39.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
745 In Stock | 1 : ¥50.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 6A (Tc) | 10V | 2Ohm @ 2.5A, 10V | 5V @ 100µA | 13.7 nC @ 10 V | ±30V | 505 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,366 In Stock | 1 : ¥52.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Tc) | 10V | 7Ohm @ 2A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 1300 pF @ 25 V | - | 160W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
4,274 In Stock | 1 : ¥73.48000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Ta) | 15V | 12Ohm @ 2A, 15V | - | - | ±20V | 990 pF @ 10 V | - | 100W (Tc) | 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | ||
193 In Stock | 1 : ¥51.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Tc) | 10V | 7Ohm @ 2A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 1300 pF @ 25 V | - | 63W (Tc) | 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
286 In Stock | 1 : ¥74.38000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 3A (Tc) | 10V | 7.3Ohm @ 1.5A, 10V | 5V @ 250µA | 38.6 nC @ 10 V | ±30V | 1375 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
1,120 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |