Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,603 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.7A (Ta) | 2.5V, 4.5V | 70mOhm @ 1.7A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 310 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
7,347 In Stock 978,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100mA (Ta) | 10V | 10Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 40 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,762 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 75mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |