PHP18NQ11T,127 | |
---|---|
DigiKey Part Number | 1727-PHP18NQ11T,127-ND |
Manufacturer | |
Manufacturer Product Number | PHP18NQ11T,127 |
Description | MOSFET N-CH 110V 18A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 110 V 18A (Tc) 79W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 110 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.32800 | ¥103.28 |
100 | ¥8.22050 | ¥822.05 |
500 | ¥6.95568 | ¥3,477.84 |
1,000 | ¥5.90186 | ¥5,901.86 |
2,000 | ¥5.60677 | ¥11,213.54 |