Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,654 In Stock | 1 : ¥40.64000 Cut Tape (CT) 1,500 : ¥21.01239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 203A (Tc) | 10V | 2.1mOhm @ 50A, 10V | 4V @ 330µA | 85 nC @ 10 V | ±20V | 5530 pF @ 40 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,112 In Stock 6,000 Factory | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥5.28421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 14.8A (Ta), 64A (Tc) | 4.5V, 10V | 8.6mOhm @ 10A, 10V | 2V @ 70µA | 26 nC @ 10 V | ±20V | 1450 pF @ 40 V | - | 3.9W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,340 In Stock | 1 : ¥21.92000 Cut Tape (CT) 1,500 : ¥10.40018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 157A (Tc) | 10V | 2.8mOhm @ 50A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4120 pF @ 40 V | - | 3.8W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |