Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
773 In Stock | 1 : ¥147.28000 Tube | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 0 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C | Through Hole | TO-247-3 | TO-247-3 | |||
4,158 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥4.14239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 3.1mOhm @ 30A, 10V | 2.2V @ 250µA | 51 nC @ 10 V | ±20V | 5300 pF @ 15 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,740 In Stock | 1 : ¥17.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.8mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
2,570 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,000 : ¥5.34365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Ta) | 4.5V, 10V | 2.3mOhm @ 50A, 10V | 2.5V @ 500µA | 76 nC @ 10 V | ±20V | 5490 pF @ 10 V | - | 180W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,866 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,000 : ¥6.57504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Ta) | 6V, 10V | 1.9mOhm @ 60A, 6V | 3V @ 500µA | 103 nC @ 10 V | ±20V | 5500 pF @ 10 V | - | 180W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,706 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥3.99598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 143A (Tc) | 6V, 10V | 2.3mOhm @ 70A, 10V | 3.4V @ 81µA | 102 nC @ 10 V | ±20V | 4800 pF @ 20 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |