Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,466 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 360mA (Ta) | 4.5V, 10V | 1.8Ohm @ 360mA, 10V | 1V @ 170µA | 7 nC @ 10 V | ±20V | 165 pF @ 25 V | - | 500mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
16,501 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥4.46410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4V, 10V | 133mOhm @ 5A, 10V | 2.5V @ 1mA | 18 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |