Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253,068 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 1.8V, 4.5V | 74mOhm @ 2.8A, 4.5V | 900mV @ 250µA | 7.7 nC @ 4.5 V | ±12V | 744 pF @ 20 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
130,889 In Stock 1,020,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 29mOhm @ 3.2A, 10V | 2V @ 250µA | 11.3 nC @ 10 V | ±20V | 498 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
14,542 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.32672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Ta), 40A (Tc) | 10V | 25.2mOhm @ 20A, 10V | 4V @ 43µA | 17 nC @ 10 V | ±20V | 1100 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
9,831 In Stock | 1 : ¥15.60000 Cut Tape (CT) 5,000 : ¥6.76276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 41A (Ta), 100A (Tc) | 4.5V, 10V | 0.9mOhm @ 30A, 10V | 2V @ 250µA | 57 nC @ 10 V | ±16V | 3900 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,826 In Stock | 1 : ¥23.23000 Cut Tape (CT) 800 : ¥12.99709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 4.5V, 10V | 19mOhm @ 30A, 10V | 3V @ 250µA | 115 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 3.75W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,395 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.3A (Ta) | 2.5V, 8V | 15mOhm @ 7.3A, 8V | 1.3V @ 250µA | 15 nC @ 4.5 V | ±12V | 931 pF @ 10 V | - | 610mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |