FDMT80080DC

DigiKey Part Number
FDMT80080DCTR-ND - Tape & Reel (TR)
FDMT80080DCCT-ND - Cut Tape (CT)
FDMT80080DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMT80080DC
Description
MOSFET N-CH 80V 36A/254A 8DUAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 36A (Ta), 254A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Datasheet
 Datasheet
EDA/CAD Models
FDMT80080DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
1.35mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
273 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20720 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-Dual Cool™88
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.97000¥40.97
10¥34.37400¥343.74
100¥27.80580¥2,780.58
500¥24.71644¥12,358.22
1,000¥21.16348¥21,163.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.92769¥59,783.07
Manufacturers Standard Package