Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,967 In Stock | 1 : ¥40.31000 Cut Tape (CT) 2,000 : ¥19.62492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 260A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 210µA | 166 nC @ 10 V | ±20V | 11830 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,473 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.58397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |