Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,714 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 27mOhm @ 5A, 10V | 2.5V @ 1mA | 20.8 nC @ 10 V | ±20V | 940 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
16,926 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.85959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.6A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 3.75W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
27,782 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥2.64766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 63A (Tc) | 7V, 10V | 5.8mOhm @ 31A, 10V | 3.4V @ 13µA | 16 nC @ 10 V | ±20V | 1100 pF @ 20 V | - | 3W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |