Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334,285 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.60086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
23,414 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.27027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA | 2.5V, 10V | 3Ohm @ 500mA, 10V | 1.45V @ 250µA | 1.2 nC @ 10 V | ±20V | 28 pF @ 30 V | - | 270mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
45,474 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 200mW (Ta) | -55°C ~ 150°C | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
7,152 In Stock 10,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.77547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 58A (Tc) | 4.5V, 10V | 9mOhm @ 35A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1260 pF @ 15 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
750 In Stock | 1 : ¥15.52000 Cut Tape (CT) 800 : ¥8.68751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 7.5mOhm @ 20A, 10V | 4V @ 250µA | 186 nC @ 10 V | ±20V | 15870 pF @ 30 V | - | 294W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |