Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,385 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.48435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.7A (Ta) | 4.5V, 10V | 52mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 30 V | - | 3.2W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
9,413 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.4A (Ta), 32A (Tc) | 4.5V, 10V | 27mOhm @ 8.4A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2380 pF @ 20 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,618 In Stock 2,500 Factory | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.28570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.6A (Ta) | 6V, 10V | 29mOhm @ 7.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,835 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.70513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 260mOhm @ 3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 3W (Ta), 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
3,795 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.72240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 5V, 10V | 280mOhm @ 4.5A, 10V | 2V @ 250µA | 21 nC @ 5 V | ±20V | 1080 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,900 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.89123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 15A, 10V | 2.15V @ 1mA | 57 nC @ 10 V | ±20V | 3468 pF @ 12 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
12,644 In Stock 5,000 Factory | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.05991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 81mOhm @ 17A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,739 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.3V @ 250µA | 30.5 nC @ 10 V | ±20V | 1025 pF @ 15 V | Schottky Diode (Body) | 41W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
2,160 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥5.16112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 5V | 3.6mOhm @ 25A, 10V | 2.1V @ 1mA | 30.2 nC @ 5 V | ±10V | 5137 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
894 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,500 : ¥5.89486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,053 In Stock | 1 : ¥33.74000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 10V | 1.6mOhm @ 25A, 10V | 4V @ 1mA | 136 nC @ 10 V | ±20V | 9710 pF @ 20 V | - | 338W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥25.04000 Cut Tape (CT) 800 : ¥10.18868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 35mOhm @ 7.6A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 462 pF @ 15 V | - | 28W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |