Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,926 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.85959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.6A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 3.75W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,870 In Stock | 1 : ¥14.37000 Cut Tape (CT) 4,000 : ¥6.46805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 9.4mOhm @ 12A, 10V | 4.9V @ 100µA | 39 nC @ 10 V | ±20V | 1560 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,000 In Stock | 1 : ¥46.14000 Cut Tape (CT) 800 : ¥27.86079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 85A (Tc) | 10V | 19mOhm @ 30A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 4750 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
270 In Stock 990 Factory | 1 : ¥95.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 120A (Tc) | 10V | 16mOhm @ 500mA, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
27,782 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥2.64766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 63A (Tc) | 7V, 10V | 5.8mOhm @ 31A, 10V | 3.4V @ 13µA | 16 nC @ 10 V | ±20V | 1100 pF @ 20 V | - | 3W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
2,105 In Stock | 1 : ¥32.68000 Cut Tape (CT) 800 : ¥19.70691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 160A (Tc) | 10V | 2.6mOhm @ 140A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7820 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |