DMPH6250S-13 | |
---|---|
DigiKey Part Number | 31-DMPH6250S-13TR-ND - Tape & Reel (TR) 31-DMPH6250S-13CT-ND - Cut Tape (CT) 31-DMPH6250S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250S-13 |
Description | MOSFET P-CH 60V 2.4A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 512 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55080 | ¥155.08 |
500 | ¥1.43600 | ¥718.00 |
1,000 | ¥0.97652 | ¥976.52 |
2,000 | ¥0.89898 | ¥1,797.96 |
5,000 | ¥0.86165 | ¥4,308.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77549 | ¥7,754.90 |
30,000 | ¥0.76400 | ¥22,920.00 |
50,000 | ¥0.73270 | ¥36,635.00 |