MMSZ5240BQ-7-F

DigiKey Part Number
MMSZ5240BQ-7-FDITR-ND - Tape & Reel (TR)
MMSZ5240BQ-7-FDICT-ND - Cut Tape (CT)
MMSZ5240BQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240BQ-7-F
Description
DIODE ZENER 10V 370MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
370 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.29700¥12.97
100¥0.63380¥63.38
500¥0.52852¥264.26
1,000¥0.36721¥367.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23058¥691.74
6,000¥0.21389¥1,283.34
9,000¥0.18369¥1,653.21
Manufacturers Standard Package