FDD7N25LZTM | |
---|---|
DigiKey Part Number | FDD7N25LZTMTR-ND - Tape & Reel (TR) FDD7N25LZTMCT-ND - Cut Tape (CT) FDD7N25LZTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD7N25LZTM |
Description | MOSFET N-CH 250V 6.2A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 6.2A (Tc) 56W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD7N25LZTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.37100 | ¥63.71 |
100 | ¥4.41190 | ¥441.19 |
500 | ¥3.68670 | ¥1,843.35 |
1,000 | ¥3.13762 | ¥3,137.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.79449 | ¥6,986.23 |
5,000 | ¥2.64740 | ¥13,237.00 |
12,500 | ¥2.45130 | ¥30,641.25 |
25,000 | ¥2.42702 | ¥60,675.50 |