TPWR8004PL,L1Q | |
---|---|
DigiKey Part Number | TPWR8004PLL1QTR-ND - Tape & Reel (TR) TPWR8004PLL1QCT-ND - Cut Tape (CT) TPWR8004PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPWR8004PL,L1Q |
Description | MOSFET N-CH 40V 150A 8DSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPWR8004PL,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 170W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥20.81200 | ¥208.12 |
100 | ¥14.62170 | ¥1,462.17 |
500 | ¥11.97088 | ¥5,985.44 |
1,000 | ¥11.11805 | ¥11,118.05 |
2,000 | ¥10.94983 | ¥21,899.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.94983 | ¥54,749.15 |